- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-220-018
Amphenol RF
095-850-220-018
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, LMR-200, 50 ohm, 18 , 457 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, TNC Plug to TNC Plug, LMR-200, 50 ohm, 18 , 457 mm
Search Keywords: 095850220018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-220-018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 095-850-220-018 RoHS compliant?
Yes, 095-850-220-018 is RoHS compliant.
What is the lead time for 095-850-220-018?
The standard lead time for 095-850-220-018 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$71.896
7
$65.360
13
$52.790
19
$50.570
25 +
$49.550
Click for Quote
Log in
to unlock special pricing