- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-217M30L
Amphenol RF
095-850-217M30L
RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4505R, 75 ohm, 98.4 ft, 30 m, Black
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF / Coaxial Cable Assembly, BNC Plug to HD BNC Plug, Belden 4505R, 75 ohm, 98.4 ft, 30 m, Black
Search Keywords: 095850217M30L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 095-850-217M30L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 095-850-217M30L RoHS compliant?
Yes, 095-850-217M30L is RoHS compliant.
What is the lead time for 095-850-217M30L?
The standard lead time for 095-850-217M30L is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$1,374.824
7
$1,249.840
13
$710.380
19
$501.400
25 +
$491.370
Click for Quote
Log in
to unlock special pricing