- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-850-201M030
095-850-201M030
Amphenol RF
1.0-2.3 Straight Plug to BNC Straight Plug RG-179 75 Ohm 300 mm (11.81 Inches)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
1.0-2.3 Straight Plug to BNC Straight Plug RG-179 75 Ohm 300 mm (11.81 Inches)
Search Keywords: 095850201M030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-850-201M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$32.19
5
$30.11
10
$28.72
25
$27.87
50
$24.24
100
$21.16
250 +
$20.03
Click for Quote
Log in
to unlock special pricing