- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-825-121M300
095-825-121M300
Amphenol RF
MHV Straight Plug to MHV Straight Plug RG-58 50 Ohm 3000 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
MHV Straight Plug to MHV Straight Plug RG-58 50 Ohm 3000 mm
Search Keywords: 095825121M300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-825-121M300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444220
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$47.201
7
$42.910
13
$34.660
19
$33.200
25 +
$32.540
Click for Quote
Log in
to unlock special pricing