- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-825-121-048
Amphenol RF
095-825-121-048
MHV Straight Plug to MHV Straight Plug RG-58 50 Ohm 48 inches
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MHV Straight Plug to MHV Straight Plug RG-58 50 Ohm 48 inches
Search Keywords: 095825121048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-825-121-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-825-121-048 RoHS compliant?
Yes, 095-825-121-048 is RoHS compliant.
What is the lead time for 095-825-121-048?
The standard lead time for 095-825-121-048 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$42.856
7
$38.960
13
$31.470
19
$30.150
25 +
$29.540
Click for Quote
Log in
to unlock special pricing