- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-820-247-250
Amphenol RF
095-820-247-250
Cable Assembly - FAKRA Straight Bulkhead Plug Front Mount IP67 to MHF-1-LK Rright-Angle Plug - 1.37 mm cable - 250 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cable Assembly - FAKRA Straight Bulkhead Plug Front Mount IP67 to MHF-1-LK Rright-Angle Plug - 1.37 mm cable - 250 mm
Search Keywords: 095820247250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-820-247-250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-820-247-250 RoHS compliant?
Yes, 095-820-247-250 is RoHS compliant.
What is the lead time for 095-820-247-250?
The standard lead time for 095-820-247-250 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$50.996
25
$46.360
50
$28.530
75
$22.580
100 +
$22.130
Click for Quote
Log in
to unlock special pricing