- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-820-247-200
Amphenol RF
095-820-247-200
Cable Assembly - FAKRA Straight Bulkhead Plug Front Mount IP67 to MHF-1-LK Rright-Angle Plug - 1.37 mm cable - 200 mm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cable Assembly - FAKRA Straight Bulkhead Plug Front Mount IP67 to MHF-1-LK Rright-Angle Plug - 1.37 mm cable - 200 mm
Search Keywords: 095820247200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-820-247-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-820-247-200 RoHS compliant?
Yes, 095-820-247-200 is RoHS compliant.
What is the lead time for 095-820-247-200?
The standard lead time for 095-820-247-200 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$50.336
25
$45.760
50
$28.160
75
$22.290
100 +
$21.850
Click for Quote
Log in
to unlock special pricing