- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-820-198-060
095-820-198-060
Amphenol RF
FAKRA Straight Jack to SMA Right Angle Plug LMR-195 50 Ohm 60 Inches Z Key Code (1524 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA Straight Jack to SMA Right Angle Plug LMR-195 50 Ohm 60 Inches Z Key Code (1524 mm)
Search Keywords: 095820198060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-820-198-060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$40.744
7
$37.040
13
$29.910
19
$28.650
25 +
$28.080
Click for Quote
Log in
to unlock special pricing