- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-820-198-036
095-820-198-036
Amphenol RF
FAKRA Straight Jack to SMA Right Angle Plug LMR-195 50 Ohm 36 Inches Z Key Code (914 mm)
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
FAKRA Straight Jack to SMA Right Angle Plug LMR-195 50 Ohm 36 Inches Z Key Code (914 mm)
Search Keywords: 095820198036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-820-198-036
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$38.33
5
$37.06
10
$31.59
25
$30.62
50
$29.01
100
$28.06
250 +
$26.53
Click for Quote
Log in
to unlock special pricing