- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-128-004
095-725-128-004
Amphenol RF
RF Cable Assemblies SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 50 Ohm 4 inches
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assemblies SMPM Right Angle Plug to SMPM Straight Plug Tflex 405 50 Ohm 4 inches
Search Keywords: 095725128004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-128-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
75
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
7
$94.06
13
$62.34
19
$50.65
25 +
$49.64
Click for Quote
Log in
to unlock special pricing