- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-127-005
095-725-127-005
Amphenol RF
RF / Coaxial Cable Assembly, SMPM Plug to SMPM Plug, T-Flex 405, 50 ohm, 5 , 127 mm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMPM Plug to SMPM Plug, T-Flex 405, 50 ohm, 5 , 127 mm
Search Keywords: 095725127005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-127-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$103.444
7
$94.040
13
$62.320
19
$50.640
25 +
$49.620
Click for Quote
Log in
to unlock special pricing