- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-121M020
095-725-121M020
Amphenol RF
RF Cable Assembly SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 200 mm Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 200 mm Length 50 Ohms
Search Keywords: 095725121M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-121M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$57.926
7
$52.660
13
$42.530
19
$40.740
25 +
$39.930
Click for Quote
Log in
to unlock special pricing