- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-119M025
095-725-119M025
Amphenol RF
RF Cable Assembly SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 250 mm Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 250 mm Length 50 Ohms
Search Keywords: 095725119M025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-119M025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$48.873
7
$44.430
13
$35.880
19
$34.370
25 +
$33.690
Click for Quote
Log in
to unlock special pricing