- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-118-006
095-725-118-006
Amphenol RF
RF Cable Assembly SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 6 in Length 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Cable Assembly SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.085 Inch 6 in Length 50 Ohms
Search Keywords: 095725118006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-118-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$52.525
7
$47.750
13
$38.570
19
$36.940
25 +
$36.200
Click for Quote
Log in
to unlock special pricing