- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-725-117-012
Amphenol RF
095-725-117-012
SMP Right Angle Plug to SMP Right Angle Plug 0.085 Hand Formable 50 Ohm 12 inches (305 mm)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMP Right Angle Plug to SMP Right Angle Plug 0.085 Hand Formable 50 Ohm 12 inches (305 mm)
Search Keywords: 095725117012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-725-117-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 095-725-117-012 RoHS compliant?
Yes, 095-725-117-012 is RoHS compliant.
What is the lead time for 095-725-117-012?
The standard lead time for 095-725-117-012 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$71.819
7
$65.290
13
$52.730
19
$50.510
25 +
$49.500
Click for Quote
Log in
to unlock special pricing