- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-700-38-016
095-700-38-016
Amphenol RF
RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG58, 50 ohm, 16 , 406.4 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG58, 50 ohm, 16 , 406.4 mm
Search Keywords: 09570038016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-700-38-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$34.45
5
$32.23
10
$30.74
25
$29.82
50
$26.83
100
$25.08
250 +
$21.96
Click for Quote
Log in
to unlock special pricing