- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-700-37-048
095-700-37-048
Amphenol RF
RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG174, 50 ohm, 48 , 1.22 m
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF / Coaxial Cable Assembly, SMB Plug to SMB Plug, RG174, 50 ohm, 48 , 1.22 m
Search Keywords: 09570037048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-700-37-048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$30.05
5
$28.11
10
$26.82
25
$26.01
50
$23.37
100
$21.85
250 +
$19.15
Click for Quote
Log in
to unlock special pricing