- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-668-45069-1
Amphenol RF
095-668-45069-1
Probe Right Angle Plug to SMA Straight Bulkhead Jack RG-178 50 Ohm 300 mm (11.81 Inches)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Probe Right Angle Plug to SMA Straight Bulkhead Jack RG-178 50 Ohm 300 mm (11.81 Inches)
Search Keywords: 095668450691
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 095-668-45069-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544200000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 095-668-45069-1 RoHS compliant?
Yes, 095-668-45069-1 is RoHS compliant.
What is the lead time for 095-668-45069-1?
The standard lead time for 095-668-45069-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
7
14 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$51.645
7
$46.950
13
$37.920
19
$36.320
25 +
$35.600
Click for Quote
Log in
to unlock special pricing