- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 095-666-50056-5
095-666-50056-5
Amphenol RF
AMC Right Angle Plug to Stripped and Tinned on 1.13 mm Micro-cable 356 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
AMC Right Angle Plug to Stripped and Tinned on 1.13 mm Micro-cable 356 mm
Search Keywords: 095666500565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:095-666-50056-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$6.534
5
$5.940
50
$4.830
100
$4.610
250
$4.330
500
$3.970
1,000
$3.390
2,500
$3.300
5,000 +
$3.260
Click for Quote
Log in
to unlock special pricing