Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

083-8SP-RFX

RF Connector UHF Straight Crimp Plug for RG-8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector UHF Straight Crimp Plug for RG-8
Search Keywords: 0838SPRFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 083-8SP-RFX
Alias/AKA: 83-8SP-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: UHF
Operating Frequency: 0 to 300 Hz to MHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 35.4 x 18.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 083-8SP-RFX RoHS compliant?
Yes, 083-8SP-RFX is RoHS compliant.
What is the lead time for 083-8SP-RFX?
The standard lead time for 083-8SP-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,774   can ship 12/18/26
Manufacturer Stock:
1,938 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.23
25
$5.11
100
$4.96
250
$4.94
500
$4.19
1,000
$3.80
2,500 +
$3.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!