- Home ›
- All Products›
- 083-8SP-1006
083-8SP-1006
Amphenol RF
RF Connector UHF Straight Crimp Plug for RG-213
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UHF Straight Crimp Plug for RG-213
Search Keywords: 0838SP1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-8SP-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Cable - Crimp
-
Gender:Plug
-
Polarity:Standard
-
Contact Termination:Solder
-
Maximum Temperature Limit:165
-
Body Finish:Nickel
-
Orientation:Straight
-
Coupling Mechanism:Threaded
-
Mating Cycles:500
-
Maximum Frequency:0.3
-
Body Material:Brass
-
Contact Material:Brass
-
Cable Type:RG-213 RG-214 RG-225 RG-302 RG-393 RG-8 RG-87 RG-8A RG-9 RG-9A RG-9B
-
Contact Finish:Silver
-
Insulator Material:Phenolic
-
Minimum Temperature Limit:-65
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$127.831
25
$116.210
50
$61.520
75
$43.290
100 +
$42.430
Click for Quote
Log in
to unlock special pricing