- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-878-RFX
083-878-RFX
Amphenol RF
The 083-878-RFX is a rear-mount UHF bulkhead receptacle with a solder cup termination.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
The 083-878-RFX is a rear-mount UHF bulkhead receptacle with a solder cup termination.
Search Keywords: 083878RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-878-RFX
-
Alias/AKA:83-878-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$10.24
25
$8.94
50
$8.43
100
$7.95
250
$7.34
500
$6.89
1,000 +
$6.44
Click for Quote
Log in
to unlock special pricing