Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

083-878

The 083-878 is a UHF series rear mount bulkhead jack connector with a threaded coupling.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 083-878 is a UHF series rear mount bulkhead jack connector with a threaded coupling.
Search Keywords: 083878
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 083-878
Alias/AKA: 83-878
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: UHF
Operating Frequency: 0 to 300 Hz to MHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Wire
Termination Method: Solder Cup
Operating Temperature: -65 to 165 °C
Dimension: 27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 083-878 RoHS compliant?
Yes, 083-878 is RoHS compliant.
What is the lead time for 083-878?
The standard lead time for 083-878 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 111
Can Ship immediately
Manufacturer Stock:
1 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.21
25
$11.70
50
$11.07
100
$10.35
250
$8.99
500
$8.50
1,000 +
$8.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!