- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-798
083-798
Amphenol RF
connector, rf coaxial, uhf panel recept, 4-hole flange, solder cup terminal
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
connector, rf coaxial, uhf panel recept, 4-hole flange, solder cup terminal
Search Keywords: 083798
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-798
-
Alias/AKA:SO-239A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Wire
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
506
Can Ship immediately
Manufacturer Stock:
774
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$18.62
10
$16.88
25
$16.73
50
$15.31
100
$14.25
250
$14.22
500 +
$14.18
Click for Quote
Log in
to unlock special pricing