- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-58SP
Amphenol RF
083-58SP
RF Connector UHF Straight Crimp Plug for RG-58
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RF Connector UHF Straight Crimp Plug for RG-58
Search Keywords: 08358SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-58SP
-
Alias/AKA:83-58SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:33.3 x 19 mm
Tools/3D Models
+
Frequently Asked Questions
Is 083-58SP RoHS compliant?
Yes, 083-58SP is RoHS compliant.
What is the lead time for 083-58SP?
The standard lead time for 083-58SP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
Manufacturer Stock:
1
can ship
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$28.94
5
$27.21
10
$26.46
25
$25.47
50
$24.73
100
$23.98
250 +
$20.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT