- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-58SCP-RFX
083-58SCP-RFX
Amphenol RF
RF Connector UHF Straight Crimp Plug for RG-58
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
RF Connector UHF Straight Crimp Plug for RG-58
Search Keywords: 08358SCPRFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-58SCP-RFX
-
Alias/AKA:83-58SCP-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.6 x 18.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Manufacturer Stock:
325
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$10.05
50
$9.76
100
$8.89
250
$7.19
500
$6.45
1,000 +
$5.99
Click for Quote
Log in
to unlock special pricing