- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-58FCP
083-58FCP
Amphenol RF
RF Connector UHF Straight Crimp Plug for RG-58
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Connector UHF Straight Crimp Plug for RG-58
Search Keywords: 08358FCP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-58FCP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:27 x 19 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$20.46
50
$19.81
75
$19.00
100 +
$18.81
Click for Quote
Log in
to unlock special pricing