- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-1SP-15RFX
Amphenol RF
083-1SP-15RFX
RF Connector UHF Straight Solder Plug for RG-8
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-1SP-15RFX
-
Alias/AKA:83-1SP-15RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:38 x 19 mm