- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-1SP-1050
Amphenol RF
083-1SP-1050
RF Connector UHF Straight Solder Plug for RG-8
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol RF |
| Part No: | 083-1SP-1050 |
| Alias/AKA: | 83-1SP-1050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | UHF |
| Operating Frequency: | 0 to 300 Hz to MHz |
| Gender: | Plug |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Coaxial Cable |
| Termination Method: | Solder |
| Operating Temperature: | -65 to 165 °C |
| Dimension: | 38 x 19 mm |