Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

083-1SP

RF Connector PL-259 UHF Straight Solder Plug for RG-8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector PL-259 UHF Straight Solder Plug for RG-8
Search Keywords: 0831SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 083-1SP
Alias/AKA: PL-259
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: UHF
Operating Frequency: 0 to 300 Hz to MHz
Gender: Plug
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 38 x 19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 083-1SP RoHS compliant?
Yes, 083-1SP is RoHS compliant.
What is the lead time for 083-1SP?
The standard lead time for 083-1SP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,727
Can Ship immediately
Manufacturer Stock:
1,259 can ship
Minimum Order Quantity:
5
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.97
25
$7.66
50
$7.37
100
$7.07
250
$6.78
500
$6.56
1,000 +
$6.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!