- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-1R-RFX
083-1R-RFX
Amphenol RF
RF Connector UHF Straight Jack Panel Mount Solder Cup
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UHF Straight Jack Panel Mount Solder Cup
Search Keywords: 0831RRFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-1R-RFX
-
Alias/AKA:83-1R-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder Cup
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
218
Ships today, if you order in
Manufacturer Stock:
185
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$5.05
25
$4.82
100
$4.63
250
$4.46
500
$4.11
1,000 +
$4.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT