- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 083-168-RFX
083-168-RFX
Amphenol RF
connector accessory, rf coaxial, uhf reducing adapter, use w/rg59, 62, 71, 140, 210
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
connector accessory, rf coaxial, uhf reducing adapter, use w/rg59, 62, 71, 140, 210
Search Keywords: 083168RFX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:083-168-RFX
-
Alias/AKA:83-168-RFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:UHF Reducing Adapter
-
Impedance:N/A
-
Operating Frequency:0 to 300 Hz to MHz
-
Gender:Plug
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:25.4 x 11.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$0.726
250
$0.649
500
$0.622
1,000
$0.599
2,500
$0.574
5,000
$0.573
7,500
$0.567
10,000 +
$0.565
Click for Quote
Log in
to unlock special pricing