- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-6785
082-6785
Amphenol RF
Connector Type N Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Type N Receptacle 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Silver
Search Keywords: 0826785
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-6785
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
289
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$38.74
50
$23.84
75
$18.87
100 +
$18.50
Click for Quote
Log in
to unlock special pricing