- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-6766
082-6766
Amphenol RF
Connector N-Type Receptacle 0Hz to 18GHz 50Ohm Solder Straight Panel Mount Silver
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector N-Type Receptacle 0Hz to 18GHz 50Ohm Solder Straight Panel Mount Silver
Search Keywords: 0826766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-6766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$41.646
25
$37.860
50
$23.300
75
$18.440
100 +
$18.070
Click for Quote
Log in
to unlock special pricing