help desk software
Image is representational - see mfr. specs

RF Connector UG-160A/U N-Type Straight Clamp Jack for RG-8 Bulkhead 50 Ohm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Connector UG-160A/U N-Type Straight Clamp Jack for RG-8 Bulkhead 50 Ohm
Search Keywords: 08267
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    082-67
  • Alias/AKA:
    UG-160A/U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N
  • Impedance:
    50
  • Operating Frequency:
    N/A
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order:
10
12 Weeks can ship 2/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$20.05
25
$17.36
70 +
$16.84
Click for Quote
Log in to unlock special pricing