- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-66-RFX
Amphenol RF
082-66-RFX
RF Adapter - N Type Jack to N Type Jack - Bulkhead - 50 Ohm - Maximum Frequency 11 GHz - Brass.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-66-RFX
-
Alias/AKA:N7471A1-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:38.1 x 22 mm