- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-6672
082-6672
Amphenol RF
Conn Type N 0Hz to 18GHz 50Ohm Crimp ST Cable Mount F Silver Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type N 0Hz to 18GHz 50Ohm Crimp ST Cable Mount F Silver Bag
Search Keywords: 0826672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-6672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:F3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:0.141 Semi-Rigid Cable3744
-
Termination Method:Crimp3745
-
Operating Temperature:-65 to 165 °C
-
Dimension:30.53741mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$135.652
25
$123.320
50
$65.290
75
$45.940
100 +
$45.020
Click for Quote
Log in
to unlock special pricing