- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-6643
Amphenol RF
082-6643
Conn Type N RCP 0Hz to 6GHz 50Ohm ST Cable Mount Gold Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Type N RCP 0Hz to 6GHz 50Ohm ST Cable Mount Gold Bag
Search Keywords: 0826643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-6643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP3733
-
Mounting:Cable Mount3738
-
Body Orientation:Straight3728
-
Terminate To:LMR400 Cable3744
-
Termination Method:N/A
-
Operating Temperature:-55 to 85 °C
-
Dimension:38.2 x 223741mm
Product Guides
+
Frequently Asked Questions
Is 082-6643 RoHS compliant?
Yes, 082-6643 is RoHS compliant.
What is the lead time for 082-6643?
The standard lead time for 082-6643 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
25
13 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$59.884
25
$54.440
50
$33.500
75
$26.520
100 +
$25.990
Click for Quote
Log in
to unlock special pricing