- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-6641
Amphenol RF
082-6641
Conn Type N 0Hz to 6GHz 50Ohm RA Cable Mount PL Gold Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-6641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:PL3733
-
Mounting:Cable Mount3738
-
Body Orientation:Right Angle3728
-
Terminate To:LMR400 Cable3744
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.63741mm