- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-66
Amphenol RF
082-66
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Cable Mount RCP/RCP Silver
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-66
-
Alias/AKA:UG-30/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:41.3 x 20.6 mm