Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

082-6553

RF Connector N-Type Straight Crimp Plug for LMR-400 IP-67 50 Ohm

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector N-Type Straight Crimp Plug for LMR-400 IP-67 50 Ohm
Search Keywords: 0826553
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    082-6553
  • Alias/AKA:
    82-6553
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N
  • Impedance:
    50
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    Plug
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    LMR400 Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    48.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 082-6553 RoHS compliant?
Yes, 082-6553 is RoHS compliant.
What is the lead time for 082-6553?
The standard lead time for 082-6553 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 254
Can Ship immediately
Manufacturer Stock:
1 can ship
13 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$52.55
5
$52.03
10
$44.22
25
$40.95
50
$39.00
100
$37.13
250 +
$37.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!