- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-64-RFX
Amphenol RF
082-64-RFX
Conn Type N Adapter PL/F 0Hz to 11GHz 50Ohm RA Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-64-RFX
-
Alias/AKA:N5072A1-NT3G-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL/F
-
Mounting:N/A
-
Body Orientation:Right Angle
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:36.5 x 32.5 x 20.6 mm