Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

082-6489

RF Connector N-Type Right Angle Crimp Plug for LMR-400 IP-67 ARC 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector N-Type Right Angle Crimp Plug for LMR-400 IP-67 ARC 50 Ohm
Search Keywords: 0826489
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 082-6489
Alias/AKA: 82-6489
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Impedance: 50
Gender: Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 082-6489 RoHS compliant?
Yes, 082-6489 is RoHS compliant.
What is the lead time for 082-6489?
The standard lead time for 082-6489 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Can Ship immediately
Manufacturer Stock:
212 can ship
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$56.76
5
$56.20
10
$47.76
25
$44.85
50
$43.40
75
$43.30
100 +
$41.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!