Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

082-6348

The 082-6348 is an N-type female-to-female bulkhead adapter with a 50 Ohm impedance designed for RF applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 082-6348 is an N-type female-to-female bulkhead adapter with a 50 Ohm impedance designed for RF applications.
Search Keywords: 0826348
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 082-6348
Alias/AKA: N7471A1-001-S/PT50G-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N Adapter
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F/F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Panel
Operating Temperature: -65 to 165 °C
Dimension: 38.1 x 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 082-6348 RoHS compliant?
Yes, 082-6348 is RoHS compliant.
What is the lead time for 082-6348?
The standard lead time for 082-6348 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in
Manufacturer Stock:
78 can ship
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.85
5
$58.27
10
$56.29
25
$53.02
50
$43.67
100
$41.59
250 +
$41.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!