- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-62
082-62
Amphenol RF
RF Connector UG-22B/U N-Type Straight Clamp Jack for RG-8 Panel Mount 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector UG-22B/U N-Type Straight Clamp Jack for RG-8 Panel Mount 50 Ohm
Search Keywords: 08262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-62
-
Alias/AKA:UG-22B/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-65 to 165 °C
-
Dimension:39.67 x 25.4 x 25.4 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49
can ship
MOQ for out of Stock Qty:
7
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
7
$36.96
13
$29.86
19
$28.60
25 +
$28.03
Click for Quote
Log in
to unlock special pricing