- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-6163
082-6163
Amphenol RF
RF Connector - N-Type Straight Solder Jack for 0.25 Semi-Rigid Panel Mount 50 Ohms
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector - N-Type Straight Solder Jack for 0.25 Semi-Rigid Panel Mount 50 Ohms
Search Keywords: 0826163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-6163
-
Alias/AKA:82-6163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:0.25 Semi-Rigid Cable
-
Termination Method:Clamp
-
Operating Temperature:-65 to 165 °C
-
Dimension:26.7 x 25.1 x 25.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
5
$9.84
25
$9.51
50
$9.38
100
$9.24
250
$8.80
500
$8.48
1,000 +
$8.34
Click for Quote
Log in
to unlock special pricing