Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

082-6101-RFX

RF Connector N-Type Straight Solder Jack Round Post Panel Mount 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector N-Type Straight Solder Jack Round Post Panel Mount 50 Ohm
Search Keywords: 0826101RFX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol RF
  • Part No:
    082-6101-RFX
  • Alias/AKA:
    82-6101-RFX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Type N
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    Jack
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Wire
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    20.8 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 082-6101-RFX RoHS compliant?
Yes, 082-6101-RFX is RoHS compliant.
What is the lead time for 082-6101-RFX?
The standard lead time for 082-6101-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Can Ship immediately
Manufacturer Stock:
350 can ship
Minimum Order Quantity:
5
14 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.57
25
$11.58
50
$10.83
100
$10.49
250
$10.16
500
$9.35
1,000
$8.13
2,500 +
$8.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!