- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-61
Amphenol RF
082-61
RF Connector UG-21B/U N-Type Straight Clamp Plug for RG-8 RG-9 RG-144 RG-165 RG-213 50 Ohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-61
-
Alias/AKA:UG-21B/U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:Plug
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A