Image is representational - see manufacturer specifications

Amphenol RF Authorized Distributor

082-6099-RFX

RF Connector N-Type Straight Clamp Jack for .141 Semi-Rigid Panel Mount 50 Ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RF Connector N-Type Straight Clamp Jack for .141 Semi-Rigid Panel Mount 50 Ohm
Search Keywords: 0826099RFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol RF
Part No: 082-6099-RFX
Alias/AKA: 82-6099-RFX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: Jack
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 165 °C
Dimension: 32.2 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 082-6099-RFX RoHS compliant?
Yes, 082-6099-RFX is RoHS compliant.
What is the lead time for 082-6099-RFX?
The standard lead time for 082-6099-RFX is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 178
Ships today, if you order in
On Order:
143   can ship 12/4/26
Manufacturer Stock:
1 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.82
10
$15.99
25
$15.84
50
$15.72
75
$15.65
100 +
$12.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!