- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 082-5770
082-5770
Amphenol RF
RF Connector TNC Straight Clamp Triax Jack for Boeing Cable Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector TNC Straight Clamp Triax Jack for Boeing Cable Bulkhead
Search Keywords: 0825770
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:082-5770
-
Alias/AKA:82-5770
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:N/A
-
Operating Frequency:0 to 0.5 Hz to GHz
-
Gender:Jack
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Triaxial Cable
-
Termination Method:Clamp
-
Operating Temperature:-65 to 165 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Manufacturer Stock:
1
can ship
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$147.33
5
$144.73
10
$143.61
20
$142.49
50
$141.01
100 +
$140.27
Click for Quote
Log in
to unlock special pricing